HMC5805 GaAs MMIC DC to 40 GHz Power Amplifier (AMP)

Analog Devices’ power amps for RADAR, VSAT, and MILCOM applications

Image of ADI's HMC5805 GaAs MMIC DC to 40 GHz Power Amplifier (AMP)ADI’s HMC5805A is the next generation of wideband gallium arsenide (GaAs) monolithic microwave integrated circuit (MMIC) power amplifiers which operate from a frequency of DC to 40 GHz. This amp puts out a high P1dB of output power at 24.5 dBm and high Psat output power of 27 dBm and a gain of 11.5 dB. Output IP3 is at 29 dBm. The HMC5805A comes in a 16-CSMT (6 x 6) package and has a temperature range of -40°C to +85°C. The HMC5805A is ideal for MILCOM applications such as RADAR, VSAT, and microwave radio.

Features
  • Frequency: 0 Hz to 40 GHz
  • P1dB: 22 dBm
  • Gain: 13.5 dB
  • Noise figure: 7 dB
  • Voltage supply: 10 V
  • Current supply: 175 mA
  • Package/case: 16-CSMT (6 x 6)
  • Temperature operating range: -4°C to +85°C
Applications
  • Test instrumentation
  • Microwave radio and VSAT
  • MILCOM, military communications
  • Military, space, and aerospace
  • Telecom infrastructure
  • Fiber optics

Evaluation Board

ImageManufacturer Part NumberDescriptionContentsAntenna TypeAvailable QuantityPriceView Details
EVAL BOARD FOR HMC5805ALS6EV1HMC5805ALS6EVAL BOARD FOR HMC5805ALS6Board(s)-3 - Immediate$7,301.90View Details

HMC5805 GaAs MMIC DC to 40 GHz Power Amplifier

ImageManufacturer Part NumberDescriptionRF TypeVoltage - SupplyCurrent - SupplyAvailable QuantityPriceView Details
IC RF AMP VSAT 0HZ-40GHZ 16CLCCHMC5805ALS6IC RF AMP VSAT 0HZ-40GHZ 16CLCCVSAT10V175mA42 - Immediate$1,376.35View Details
IC RF AMP VSAT 0HZ-40GHZ 16CLCCHMC5805ALS6TRIC RF AMP VSAT 0HZ-40GHZ 16CLCCVSAT10V175mA100 - Immediate$1,376.35View Details
Published: 2017-10-04