ADP5350 Power Management ICs

Analog Devices' PMICs with boost LED and 3 LDO regulators for portable, wearable, and Li-Ion devices

Image of ADI's ADP5350 Power Management ICsADI’s ADP5350 is a PMIC that comes with a buck regulator for battery charging, programmable boost regulator for LED backlights, fuel gauge, and three 150 mA low drop out regulators (LDOs). This PMIC is designed for monitoring and charging portable Li-Ion and Li-Ion polymer batteries. This device has a temperature range of -40°C to +125°C and comes in a 32-pin LFCSP (5 mm x 5 mm) package. The ADP5350 is ideal for portable Li-ion battery devices found in consumer, medical, and instrumentation applications. 

Features
Applications
  • Interface: I2C, USB
  • Battery chemistry: Li-Ion/polymer
  • Temperature operating range: -40°C to +125°C
  • Package/case: 32-pin LFCSP (5x5)
  • Portable medical and instrumentation
  • Wearable
  • Consumer
  • Rechargeable Li-Ion and Li-Ion polymer battery devices

ADP5350 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADP5350ADP5350CP-EVALZEVAL BOARD FOR ADP53500 - Immediate$483.99View Details

ADP5350 Power Management ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC BAT PWR MGT LI-ION 1C 32LFCSPADP5350ACPZ-1-R7IC BAT PWR MGT LI-ION 1C 32LFCSP27 - Immediate$74.01View Details
Published: 2017-06-22