Battery Power Management IC Lithium Ion/Polymer 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5350ACPZ-1-R7

DigiKey Part Number
ADP5350ACPZ-1-R7TR-ND - Tape & Reel (TR)
ADP5350ACPZ-1-R7CT-ND - Cut Tape (CT)
ADP5350ACPZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5350ACPZ-1-R7
Description
IC BAT PWR MGT LI-ION 1C 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADP5350ACPZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.01000kr.74.01
10kr.58.01800kr.580.18
25kr.54.01960kr.1,350.49
100kr.50.66520kr.5,066.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.44.70757kr.67,061.35
Manufacturers Standard Package
Unit Price without VAT:kr.74.01000
Unit Price with VAT:kr.92.51250