ADN8833 Thermoelectric Cooler Driver (TEC)
Analog Devices' ADN8833 thermoelectric cooler driver features voltage supply 2.7 V to 5.5 V
ADI’s ADN8833 is TEC driver with integrated low RDSON 1 A power MOSFETs. This driver is perfect for TEC voltage and current monitoring. TEC voltage is programmable up to 2 MHz PWM switching and requires no external resistors. The internal 2.5 V reference output is within 1% accuracy. The ADN8833 comes in a 25-pin WLCSP package and has an industrial temperature range of -40°C to +125°C. This TEC driver is ideal for optical networks and TEC temperature control applications.
| Features | ||
|
|
|
| Applications | ||
|
|
ADN8833 Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADN8833CB-EVALZ | EVAL BOARD FOR ADN8833 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ADN8833CP-EVALZ | EVAL BOARD FOR ADN8833 | 0 - Immediate | See Page for Pricing | View Details |
ADN8833 Thermoelectric Cooler Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADN8833ACBZ-R7 | IC THERMO COOLER DRIVER 25WLCSP | 2381 - Immediate | $79.99 | View Details |
![]() | ![]() | ADN8833ACPZ-R2 | IC THERMO COOLER DRIVER 24LFCSP | 319 - Immediate | $89.83 | View Details |