


ADN8833ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADN8833ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADN8833ACBZ-R7CT-ND - Cut Tape (CT) 505-ADN8833ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8833ACBZ-R7 |
Description | IC THERMO COOLER DRIVER 25WLCSP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 25-WLCSP (2.54x2.54) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8833ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 2.1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.54x2.54) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.99000 | kr.79.99 |
| 10 | kr.62.87300 | kr.628.73 |
| 25 | kr.58.59000 | kr.1,464.75 |
| 100 | kr.55.19060 | kr.5,519.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.48.62079 | kr.72,931.18 |
| Unit Price without VAT: | kr.79.99000 |
|---|---|
| Unit Price with VAT: | kr.99.98750 |









