OSRAM OSTAR® Projection Compact LEDs

ams OSRAM’s portfolio extension has 2 mm² chips in 622 nm red, 530 nm green, and 455 nm blue

Image of ams Osram's OSTAR® Projection Compactams OSRAM’s OSRAM OSTAR projection compact family of high-power LEDs enables outstanding stage illumination fixtures. Higher optical outputs are obtained through ams OSRAM’s next generation chip technology, along with optimized package thermal performance. The devices allow secondary optics to be mounted very closely to the light emitting surface (LES) for better coupling efficiency and narrower beam focusing. The 2 mm² rectangular chip, provide exceptional green light output flux, and has the biggest emitting surface in the family.

This family features leading typical flux for true green with 1000 lm at IF (max.), and the typical thermal resistance of 1.4 K/W is outstanding. The low product height of 0.75 mm enables very small stacked end products. A high current density of 2.5 A/mm² for ered/true green and 3.3 A/mm² for blue adds to the existing portfolio that includes the white version (KW CULPM1.TG).

Features
  • High current density of 2.5 A/mm² for red/true green and 3.3 A/mm² for blue
  • LES at component surface
  • 2 mm² chips
  • 20 W high power and high current density device
  • Available in 622 nm red, 530 nm green, and 455 nm blue
  • 120° FWHM Lambertian emitter
Applications
  • Stage lighting (beams and spots)
  • Machine vision
  • LED projection
  • Architectural lighting

OSRAM OSTAR® Projection Compact LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW-PROFILE, ULTRA-HIGH BRIGHTNEKR CULPM1.23-LTMR-25-0-1400-R18LOW-PROFILE, ULTRA-HIGH BRIGHTNE1989 - Immediate$46.42View Details
LOW-PROFILE, ULTRA-HIGH BRIGHTNEKR CULPM1.23-LTMP-34-0-1400-R18LOW-PROFILE, ULTRA-HIGH BRIGHTNE1970 - Immediate$48.42View Details
LOW-PROFILE, ULTRA-HIGH BRIGHTNEKR CULPM1.23-MPMR-23-0-1400-R18LOW-PROFILE, ULTRA-HIGH BRIGHTNE1632 - Immediate$48.42View Details
LOW-PROFILE, ULTRA-HIGH BRIGHTNEKB CULPM1.14-AUBP-23-0-1400-R18LOW-PROFILE, ULTRA-HIGH BRIGHTNE1977 - Immediate$48.42View Details
LOW-PROFILE, ULTRA-HIGH BRIGHTNEKB CULPM1.14-AUBQ-W3-0-1400-R18LOW-PROFILE, ULTRA-HIGH BRIGHTNE1685 - Immediate$46.42View Details
LOW-PROFILE, ULTRA-HIGH BRIGHTNEKB CULPM1.14-BPBQ-W2-0-1400-R18LOW-PROFILE, ULTRA-HIGH BRIGHTNE1563 - Immediate$48.42View Details
LOW-PROFILE, ULTRA-HIGH BRIGHTNEKT CULPM1.13-NQNU-34-0-1400-R18LOW-PROFILE, ULTRA-HIGH BRIGHTNE10 - Immediate$46.42View Details
LOW-PROFILE, ULTRA-HIGH BRIGHTNEKT CULPM1.13-NRNU-34-0-1400-R18LOW-PROFILE, ULTRA-HIGH BRIGHTNE1537 - Immediate$46.42View Details
Published: 2024-03-12