LED Lighting Color OSRAM OSTAR® Projection Compact Green 529nm (523nm ~ 535nm) 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT CULPM1.13-NQNU-34-0-1400-R18

DigiKey Part Number
475-KTCULPM1.13-NQNU-34TR-ND - Tape & Reel (TR)
475-KTCULPM1.13-NQNU-34CT-ND - Cut Tape (CT)
475-KTCULPM1.13-NQNU-34DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT CULPM1.13-NQNU-34-0-1400-R18
Description
LOW-PROFILE, ULTRA-HIGH BRIGHTNE
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Compact Green 529nm (523nm ~ 535nm) 1616 (4040 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
5A
Mfr
Luminous Flux @ Current/Temperature
377lm (304lm ~ 450lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1616 (4040 Metric)
Wavelength
529nm (523nm ~ 535nm)
Supplier Device Package
1616
Current - Test
1.4A
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Voltage - Forward (Vf) (Typ)
2.8V
Height - Seated (Max)
0.031" (0.80mm)
Lumens/Watt @ Current - Test
96 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT CULPM1.13-NRNU-34-0-1400-R18ams-OSRAM USA INC.1.529475-KTCULPM1.13-NRNU-34CT-NDkr.121.73000MFR Recommended
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.47.17000kr.47.17
10kr.35.68800kr.356.88
Unit Price without VAT:kr.47.17000
Unit Price with VAT:kr.58.96250