Cool Edge 0.80 mm and Slim Cool Edge 0.65 mm Hybrid Power and Signal Connectors

Amphenol Communications Solutions' Cool Edge 0.8 mm and Slim Cool Edge 0.65 mm space-saving hybrid connectors are for versatile board-to-board (BTB) applications

Image of Amphenol's Cool Edge® 0.80 mm and Slim Cool Edge® 0.65 mm Hybrid Power and Signal ConnectorsAmphenol Communications Solutions' Cool Edge and Slim Cool Edge hybrid power and signal connectors bring high speed and high power into a one-piece card-edge package. Both connectors are designed as open pin field and are hot plug capable.

The Slim Cool Edge 0.65 mm offers added benefits of cost competitiveness and high density. These versatile solutions are based on a 0.65 mm pitch design offering multiple BTB configurations like right angle, mezzanine, and coplanar for small power applications.

  • Power pin pitch at 1.30 mm; Current rating of 3 A per pin
  • Signal pin pitch at 0.65 mm; Current rating of 0.5 A per pin
  • Power pins from 4 to 12; Signal pins range from 20 to 280
The Cool Edge 0.8 mm offers versatile solutions that address multiple standards like PCIe, SAS/SATA, networking and offers multiple BTB applications such as mezzanine, coplanar and midplane/backplane for medium to high power BTB applications.
  • Power pin pitch at 9.10 mm; Current rating of 25 A per pin
  • Signal pin pitch at 0.8 mm; Current rating of 0.5 A per pin
  • Power pins from 2 to 6; Signal pins range from 20 to 200

 

Features
Benefits
  • Open pin field design
  • Supports 1.6 mm thick mating board
  • Vertical, right angle, and straddle mount configurations for coplanar, mezzanine, and midplane (Slim Cool Edge) and backplane (Cool Edge) applications

  • Supports both single-ended and differential pairs with speeds up to 32 Gb/s (or 56 Gb/s PAM4)
  • For most standard BTB applications
  • Supports multiple applications ranging from ICT to consumer

Slim Cool Edge 0.65 mm Hybrid Power and Signal Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN EDGE DUAL FMALE 60P 0.031SE1006013101021CONN EDGE DUAL FMALE 60P 0.031330 - Immediate$25.55View Details
CONN EDGE DUAL FMALE 140P 0.026SE1014023111111CONN EDGE DUAL FMALE 140P 0.026643 - Immediate$65.37View Details
CONN EDGE DUAL FMALE 240P 0.026SE1028026111111CONN EDGE DUAL FMALE 240P 0.0260 - Immediate$110.32View Details
CONN EDGE DUAL FMALE 20P 0.026SE1002023111111CONN EDGE DUAL FMALE 20P 0.0263288 - Immediate$28.53View Details
CONN EDGE DUAL FMALE 100P 0.026SE1806023111111CONN EDGE DUAL FMALE 100P 0.0260 - Immediate$50.09View Details
CONN EDGE DUAL FMALE 60P 0.026SE1006023111111CONN EDGE DUAL FMALE 60P 0.0260 - Immediate$25.52View Details
CONN EDGE DUAL FMALE 100P 0.026SE1010023111111CONN EDGE DUAL FMALE 100P 0.0260 - Immediate$38.11View Details
CONN EDGE DUAL FMALE 240P 0.026SE1024026111111CONN EDGE DUAL FMALE 240P 0.0260 - Immediate$101.06View Details

Cool Edge 0.80 mm Hybrid Power and Signal Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN EDGE DUAL FMALE 40P 0.031CE1004000110111CONN EDGE DUAL FMALE 40P 0.031741 - Immediate$30.75View Details
CONN EDGE DUAL FMALE 60P 0.031CE1006000110111CONN EDGE DUAL FMALE 60P 0.0312329 - Immediate$36.14View Details
CONN EDGE DUAL FMALE 50P 0.031CE1005000110111CONN EDGE DUAL FMALE 50P 0.0310 - Immediate$22.56View Details
CONN EDGE DUAL FMALE 62P 0.031CE1206000110111CONN EDGE DUAL FMALE 62P 0.0311243 - Immediate$44.19View Details
CONN EDGE DUAL FMALE 122P 0.031CE1212000110111CONN EDGE DUAL FMALE 122P 0.0310 - Immediate$55.79View Details
CONN EDGE DUAL FMALE 160P 0.031CE1016000110111CONN EDGE DUAL FMALE 160P 0.031312 - Immediate$59.91View Details
CONN EDGE DUAL FMALE 26P 0.031CE1002600110111CONN EDGE DUAL FMALE 26P 0.0310 - Immediate$17.34View Details
CONN EDGE DUAL FMALE 104P 0.031CE1410000110111CONN EDGE DUAL FMALE 104P 0.0310 - Immediate$41.26View Details
COOLEDGE 0.8MM 2 POWER PIN 200 SCE24200G0110111COOLEDGE 0.8MM 2 POWER PIN 200 S0 - ImmediateSee Page for PricingView Details
Published: 2018-02-26