Cool Edge 0.80 mm Hybrid Power and Signal Connectors
Amphenol Communications Solutions' Hybrid connectors for versatile board-to-board applications
Amphenol Communications Solutions' Cool Edge Hybrid Power and Signal connectors provide one-piece high speed and high-power card-edge package. These versatile solutions address multiple standards like PCIe, SAS/SATA, and offer multiple BTB configurations such as mezzanine, coplanar, and midplane/backplane. The connectors are designed as open pin field and are hot-plug capable. These connectors feature modular tooling that allows multiple power-signal combinations for vertical configurations. It is also available in right-angle and straddle mount options.
Resources
Cool Edge 0.80 mm Hybrid Power and Signal Connectors
Product Specification for Hybrid Cool Edge Vertical Connector Gen 1.0
Product Application Specification for Vertical Cool Edge Connector
- Power pin pitch at 9.10 mm with current rating of 25 A per pin
- Signal pin pitch at 0.80 mm with current rating of 0.5 A per pin
- Power pins from 2 to 6 and signal pins range from 20 to 200
- Through-hole power pin termination
- Open pin field design
- Vertical, right-angle, and straddle mount configurations for coplanar, mezzanine, and backplane applications
- Built-in guide block option
- Supports 1.6 mm thick mating board
- Slimmer form factor than standard PCIe®
- Supports medium to high power board-to-board applications
- Supports most mating board applications
- Allows flexible power-signal combinations
- Provides higher power through several power layers
- Supports both single-ended and differential pairs with speeds up to 32 Gb/s (or 56 Gb/s PAM4)
- Supports multiple applications ranging from ICT to consumer
- Tolerates misalignment and facilitates blind-mating conditions
- Supports most standard board-to-board applications
- Serves as a space-saving alternative compared to the standard
Cool Edge 0.80 mm Hybrid Power and Signal Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CE1004000110111 | CONN EDGE DUAL FMALE 40P 0.031 | 741 - Immediate | $30.75 | View Details |
![]() | ![]() | CE1006000110111 | CONN EDGE DUAL FMALE 60P 0.031 | 2329 - Immediate | $36.14 | View Details |
![]() | ![]() | CE1005000110111 | CONN EDGE DUAL FMALE 50P 0.031 | 0 - Immediate | $22.56 | View Details |
![]() | ![]() | CE1206000110111 | CONN EDGE DUAL FMALE 62P 0.031 | 1243 - Immediate | $44.19 | View Details |
![]() | ![]() | CE1212000110111 | CONN EDGE DUAL FMALE 122P 0.031 | 0 - Immediate | $55.79 | View Details |
![]() | ![]() | CE1016000110111 | CONN EDGE DUAL FMALE 160P 0.031 | 312 - Immediate | $59.91 | View Details |
![]() | ![]() | CE1002600110111 | CONN EDGE DUAL FMALE 26P 0.031 | 0 - Immediate | $17.34 | View Details |
![]() | ![]() | CE1410000110111 | CONN EDGE DUAL FMALE 104P 0.031 | 0 - Immediate | $41.26 | View Details |
![]() | ![]() | CE24200G0110111 | COOLEDGE 0.8MM 2 POWER PIN 200 S | 0 - Immediate | See Page for Pricing | View Details |