AZEV200 EV Charging Relays
American Zettler's 40 A 2-pole power relay has monitoring designed for IEC 61851 Mode 2 and Mode 3 charging stations
American Zettler's AZEV200 power relay offers a unique contact set arrangement. It is specially designed to withstand extreme short-circuit currents without contact welding. It also features a potential free N.C. (1 Form B) monitoring supervisory contact as required by IEC62752:2016, thus making these relays ideally suited for applications with high-security demands.
- Dual NO load contacts with 40 A/480 VAC switching capability
- Load contact gap ≥ 3.42 mm
- NC mirror contact according to EN 60947-4-1 for weld detection
- TÜV, UL/CUR, and CQC approvals
- Meets stringent short circuit requirements per IEC 62955, IEC 62752, and IEC 62052-11
- 5 kVrms dielectric strength with 10 kV surge withstand
- IEC 61851 Mode 2 charging cables (IP-CPD)
- IEC 61851 Mode 3 wall box charging stations
- SAE AC Level 2 chargers
- Load management systems
AZEV200 EV Charging Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AZEV200-2AE1B-6D | RELAY EV CHARGING 3PST 40A 6V | 150 - Immediate | $118.05 | View Details |
![]() | ![]() | AZEV200-2AE1B-24D | RELAY EV CHARGING 3PST 40A 24V | 0 - Immediate | $120.84 | View Details |
![]() | ![]() | AZEV200-2AE-12D | RELAY EV CHARGING DPST 40A 12V | 32 - Immediate | $113.23 | View Details |
![]() | ![]() | AZEV200-2AE1B-12D | RELAY EV CHARGING 3PST 40A 12V | 208 - Immediate | $118.05 | View Details |
![]() | ![]() | AZEV200-2AE-9D | RELAY EV CHARGING DPST 40A 9V | 0 - Immediate | $84.12 | View Details |
![]() | ![]() | AZEV200-2AE-6D | RELAY EV CHARGING DPST 40A 6V | 0 - Immediate | $84.12 | View Details |
![]() | ![]() | AZEV200-2AE-24D | RELAY EV CHARGING DPST 40A 24V | 0 - Immediate | $85.06 | View Details |
![]() | ![]() | AZEV200-2AE1B-9D | RELAY EV CHARGING 3PST 40A 9V | 0 - Immediate | $87.70 | View Details |