
AZEV200-2AE1B-6D | |
|---|---|
DigiKey Part Number | 3385-AZEV200-2AE1B-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV200-2AE1B-6D |
Description | RELAY EV CHARGING 3PST 40A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 95°C |
Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 40 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 480VAC - Max | Relay Type |
Load - Max Switching 19200VA | Coil Resistance 13.9 Ohms |
Coil Current 432 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.05000 | kr.118.05 |
| 10 | kr.105.14300 | kr.1,051.43 |
| 30 | kr.99.48533 | kr.2,984.56 |
| 50 | kr.96.95640 | kr.4,847.82 |
| 100 | kr.93.62600 | kr.9,362.60 |
| 250 | kr.89.39528 | kr.22,348.82 |
| 500 | kr.86.31960 | kr.43,159.80 |
| Unit Price without VAT: | kr.118.05000 |
|---|---|
| Unit Price with VAT: | kr.147.56250 |

