A3918 DC Motor Driver
The A3918 from Allegro is a single full-bridge DC motor driver capable of continuous output currents of 1 A and operating voltages from 2.5 to 9 V
Designed for pulse width modulated (PWM) control of a low voltage DC motor, Allegro MicroSystems' A3918 is capable of output currents up to 1.5 A and operating voltages from 2.5 to 9 V. The A3918 has an internal fixed off-time PWM timer that sets a peak current based on the selection of a current sense resistor. An overcurrent output flag is provided that notifies the user when the current in the motor winding reaches the peak current determined by the sense resistor. The fault output flags the user when PWM is active but does not affect driver operation. The A3918 is provided in a 16-contact, 3 mm × 3 mm, 0.75 mm nominal overall height QFN, with exposed pad for enhanced thermal dissipation. It is lead (Pb) free with 100% matte tin lead-frame plating.
| Features | ||
|
|
|
| Applications | ||
|
|
A3918
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | A3918SESTR-T | IC MOTOR DRIVER 2.5V-9V 16QFN | 21148 - Immediate | $8.49 | View Details |