Motor Driver DMOS Parallel 16-QFN/MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3918SESTR-T

DigiKey Part Number
620-1476-2-ND - Tape & Reel (TR)
620-1476-1-ND - Cut Tape (CT)
620-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3918SESTR-T
Description
IC MOTOR DRIVER 2.5V-9V 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 16-QFN/MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
A3918SESTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.5V ~ 9V
Voltage - Load
2.5V ~ 9V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN/MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.148
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
10kr.6.35300kr.63.53
25kr.5.75600kr.143.90
100kr.5.09830kr.509.83
250kr.4.78496kr.1,196.24
500kr.4.59590kr.2,297.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.36224kr.6,543.36
3.000kr.4.24796kr.12,743.88
4.500kr.4.19070kr.18,858.15
7.500kr.4.12729kr.30,954.68
10.500kr.4.09022kr.42,947.31
15.000kr.4.05458kr.60,818.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500