Acetate Cloth Electrical Tape 28

3M™ electrical tape is printable with an aggressive thermosetting, rubber resin adhesive that offers good adhesion

Image of 3M's Acetate Cloth Electrical Tape 283M's acetate cloth electrical tape 28 is an aesthetically pleasing 8 mm thick electrical tape. This highly conformable tape is used in coil wrapping applications and can withstand a temperature range of +40°F to +221°F (+40°C to +105°C).

3M's tape 28 is printable with an aggressive thermosetting rubber-resin adhesive that offers good adhesion. It has an acetate cloth backing that provides excellent absorption resins and varnishes. It is tearable by hand and is used for wire harness bundling and is also RoHS 2011/65/EU compliant.

Features
  • Acetate cloth tape offering excellent conformability in coil-wrapping applications up to +105°C
  • Excellent absorption of electrical insulating resins and varnishes
  • Aggressive rubber resin adhesive
  • Resin- and varnish-absorptive black acetate cloth backing
  • Hand-tearable
  • RoHS 2011/65/EU compliant
  • RoHS 2011/65/EU compliant
Applications
  • Coil wrapping
  • Electrical insulation

Acetate Cloth Electrical Tape 28

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE ELECTRICAL WHITE 3/4"X72YDS28-3/4"X72YDTAPE ELECTRICAL WHITE 3/4"X72YDS0 - Immediate$261.33View Details
TAPE CLOTH TAPE WHITE 3/4"X72YDS28-0.75-72TAPE CLOTH TAPE WHITE 3/4"X72YDS2 - Immediate$434.48View Details
TAPE CLOTH TAPE WHITE 1"X72YDS28-1-72TAPE CLOTH TAPE WHITE 1"X72YDS1 - Immediate$562.17View Details
TAPE ELECTRICAL WHITE 1/2"X72YDS28-1/2"X72YDTAPE ELECTRICAL WHITE 1/2"X72YDS0 - Immediate$174.12View Details
TAPE CLOTH TAPE WHITE 1/8"X72YDS28-0.125-72(2)TAPE CLOTH TAPE WHITE 1/8"X72YDS0 - ImmediateSee Page for PricingView Details
TAPE CLOTH TAPE WHITE 1/4"X72YDS28-0.25-72TAPE CLOTH TAPE WHITE 1/4"X72YDS0 - Immediate$162.00View Details
TAPE CLOTH TAPE WHITE 1/2"X72YDS28-0.5-72TAPE CLOTH TAPE WHITE 1/2"X72YDS0 - Immediate$300.42View Details
TAPE CLOTH TAPE WHITE 5/8"X72YDS28-0.625-72TAPE CLOTH TAPE WHITE 5/8"X72YDS0 - Immediate$344.84View Details
TAPE ELECTRICAL WHITE 1"X72YDS28-1"X72YDTAPE ELECTRICAL WHITE 1"X72YDS0 - Immediate$348.25View Details
Published: 2022-03-03