Image for 28-0.25-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-0.25-72

DigiKey Part Number
1067-28-0.25-72-ND
Manufacturer
Manufacturer Product Number
28-0.25-72
Description
TAPE CLOTH TAPE WHITE 1/4"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cloth Tape Tape Rubber Adhesive White 0.25" (6.35mm) 1/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0080" (8.0 mils, 0.203mm)
Manufacturer
3M (TC)
Width
0.25" (6.35mm) 1/4"
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
White
Part Status
Active
Temperature Range
32°F ~ 221°F (0°C ~ 105°C)
Tape Type
Cloth Tape
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
Acetate Cloth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.162.00250kr.648.01
Unit Price without VAT:kr.162.00250
Unit Price with VAT:kr.202.50313