501FL and 502FL Laminating Adhesives

3M™'s 501FL and 502FL ultra-clean laminating adhesives

Image of 3M's 501FL and 502FL Laminating Adhesives The 3M 501FL (1.0 mil) and 502FL (2.0 mil) are adhesives with a polyester liner for contamination-critical adhesive applications on very smooth surfaces. They have low odor and low outgassing of volatile components, which can cause fogging or condensation on vehicle windows. They have improved room- and high-temperature shear performance for improved label and seal holding strength.

These ultra-clean laminating adhesives are ideal for applications that need lower outgassing and ionic levels, compared to current-generation laminating adhesives. They laminate easily to many substrates, and the film liner offers moisture resistance and improved die-cutability and web control. These adhesives have an acrylic chemistry that offers good thermal stability over moderate temperatures, and short high-temperature excursions when combined with a backing layer.

3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. DigiKey can offer you a quote on your secondary services. For more information on 3M available options, or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

501FL

ImageManufacturer Part NumberDescriptionColorAvailable QuantityPrice
TAPE LAMINATING CLEAR 12"X5YDS501FL-12-5TAPE LAMINATING CLEAR 12"X5YDSClear1 - Immediate$1,078.37View Details
TAPE LAMINATING CLEAR 3/8"X5YDS0.375-5-501FLTAPE LAMINATING CLEAR 3/8"X5YDSClear0 - ImmediateSee Page for PricingView Details

502FL

ImageManufacturer Part NumberDescriptionColorAvailable QuantityPrice
TAPE LAMINATING CLEAR 3/8"X5YDS502FL-0.375-5TAPE LAMINATING CLEAR 3/8"X5YDSClear7 - Immediate$97.51View Details
TAPE LAMINATING CLEAR 1/2"X5YDS502FL-0.5-5TAPE LAMINATING CLEAR 1/2"X5YDSClear3 - Immediate$106.83View Details
TAPE LAMINATING CLEAR 2"X5YDS502FL-2-5TAPE LAMINATING CLEAR 2"X5YDSClear4 - Immediate$307.55View Details
Published: 2013-06-05