

502FL-0.5-5 | |
---|---|
DigiKey Part Number | 1067-502FL-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 502FL-0.5-5 |
Description | TAPE LAMINATING CLEAR 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Laminating Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Laminating | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.107.84000 | kr.107.84 |
10 | kr.82.20800 | kr.822.08 |
25 | kr.74.21960 | kr.1,855.49 |
50 | kr.68.86280 | kr.3,443.14 |
100 | kr.64.03330 | kr.6,403.33 |
250 | kr.58.37160 | kr.14,592.90 |
500 | kr.54.57638 | kr.27,288.19 |
1.000 | kr.51.15558 | kr.51,155.58 |
Unit Price without VAT: | kr.107.84000 |
---|---|
Unit Price with VAT: | kr.134.80000 |