FSA3157P6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 72.726
Unit Price: kr.1.39000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 138.778
Unit Price: kr.1.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30.675
Unit Price: kr.0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 93.095
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.003
Unit Price: kr.2.09000
Datasheet

Similar


Texas Instruments
In Stock: 855.467
Unit Price: kr.1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 15.861
Unit Price: kr.3.30000
Datasheet

Similar


Texas Instruments
In Stock: 21.705
Unit Price: kr.1.90000
Datasheet

Similar


Texas Instruments
In Stock: 11.330
Unit Price: kr.1.90000
Datasheet
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA3157P6X

DigiKey Part Number
FSA3157P6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA3157P6X
Description
IC SWITCH SPDT X 1 15OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FSA3157P6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
250MHz
Manufacturer
onsemi
Charge Injection
7pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
6.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-54dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
15Ohm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
150mOhm
Supplier Device Package
SC-88 (SC-70-6)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SB3157P6Xonsemi72.726NC7SB3157P6XCT-NDkr.1.39000Similar
74LVC1G3157DW-7Diodes Incorporated074LVC1G3157DW-7DICT-NDkr.0.63000Direct
1P1G3157QDCKRQ1Texas Instruments138.778296-15610-1-NDkr.1.90000Similar
74LVC1G3157GW,125Nexperia USA Inc.30.6751727-6073-1-NDkr.0.76000Similar
PI5A3157CEXDiodes Incorporated93.095PI5A3157CEXCT-NDkr.1.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes