1 Circuit IC Switch 2:1 15Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G3157DCKR

DigiKey Part Number
296-14909-2-ND - Tape & Reel (TR)
296-14909-1-ND - Cut Tape (CT)
296-14909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G3157DCKR
Description
IC SWITCH SPDT X 1 15OHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G3157DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
Manufacturer
Texas Instruments
-3db Bandwidth
340MHz
Series
Charge Injection
7pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5.2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPDT
Crosstalk
-54dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
15Ohm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
SC-70-6
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5A3157CEXDiodes Incorporated93.095PI5A3157CEXCT-NDkr.0.22000Similar
PI5A4157CEXDiodes Incorporated2.00331-PI5A4157CEXCT-NDkr.0.28000Similar
STG3157CTRSTMicroelectronics15.861497-2144-1-NDkr.0.44000Similar
In-Stock: 855.417
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.78600kr.7.86
25kr.0.69240kr.17.31
100kr.0.58900kr.58.90
250kr.0.53968kr.134.92
500kr.0.50986kr.254.93
1.000kr.0.48533kr.485.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45500kr.1,365.00
6.000kr.0.44019kr.2,641.14
9.000kr.0.43276kr.3,894.84
15.000kr.0.42453kr.6,367.95
21.000kr.0.41972kr.8,814.12
30.000kr.0.41510kr.12,453.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500