1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SB3157P6X

DigiKey Part Number
NC7SB3157P6XTR-ND - Tape & Reel (TR)
NC7SB3157P6XCT-ND - Cut Tape (CT)
NC7SB3157P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SB3157P6X
Description
IC SWITCH SPDT X 1 15OHM SC88
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SB3157P6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
250MHz
Manufacturer
onsemi
Charge Injection
7pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
6.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-54dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
15Ohm
Package / Case
6-TSSOP, SC-88, SOT-363
Channel-to-Channel Matching (ΔRon)
150mOhm
Supplier Device Package
SC-88 (SC-70-6)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL43L210IHZ-T7ARenesas Electronics Corporation4420-ISL43L210IHZ-T7ACT-NDkr.2.59000Similar
PI5A3157CEXDiodes Incorporated93.095PI5A3157CEXCT-NDkr.0.26000Similar
PI5A4157CEXDiodes Incorporated2.00331-PI5A4157CEXCT-NDkr.0.33000Similar
STG3157CTRSTMicroelectronics15.861497-2144-1-NDkr.0.52000Similar
In-Stock: 72.726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.94500kr.9.45
25kr.0.83440kr.20.86
100kr.0.71200kr.71.20
250kr.0.65380kr.163.45
500kr.0.61866kr.309.33
1.000kr.0.58987kr.589.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55418kr.1,662.54
6.000kr.0.53671kr.3,220.26
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750