Direct
Direct
Direct
Direct
Direct

74LVC1G3157DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G3157DW-7DITR-ND - Tape & Reel (TR) 74LVC1G3157DW-7DICT-ND - Cut Tape (CT) 74LVC1G3157DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157DW-7 |
Description | IC SWITCH SPDT X 1 10OHM SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SOT-363 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 4ns, 7.5ns |
Manufacturer Diodes Incorporated | -3db Bandwidth 300MHz |
Series | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -42dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 250mOhm | Supplier Device Package SOT-363 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G3157GW,125 | Nexperia USA Inc. | 30.675 | 1727-6073-1-ND | kr.0.76000 | Direct |
| NC7SB3157P6X | onsemi | 72.726 | NC7SB3157P6XCT-ND | kr.1.39000 | Direct |
| NLASB3157DFT2G | onsemi | 0 | NLASB3157DFT2GOSCT-ND | kr.1.59000 | Direct |
| SN74LVC1G3157DCKR | Texas Instruments | 840.417 | 296-14909-1-ND | kr.1.14000 | Direct |
| STG3157CTR | STMicroelectronics | 15.861 | 497-2144-1-ND | kr.3.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.31440 | kr.7.86 |
| 100 | kr.0.26310 | kr.26.31 |
| 250 | kr.0.23840 | kr.59.60 |
| 500 | kr.0.22354 | kr.111.77 |
| 1.000 | kr.0.21138 | kr.211.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19633 | kr.588.99 |
| 6.000 | kr.0.18896 | kr.1,133.76 |
| 9.000 | kr.0.18527 | kr.1,667.43 |
| 15.000 | kr.0.18118 | kr.2,717.70 |
| 21.000 | kr.0.17879 | kr.3,754.59 |
| 30.000 | kr.0.17649 | kr.5,294.70 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |













