1 Circuit IC Switch 2:1 15Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P1G3157QDCKRQ1

DigiKey Part Number
296-15610-2-ND - Tape & Reel (TR)
296-15610-1-ND - Cut Tape (CT)
296-15610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1P1G3157QDCKRQ1
Description
IC SWITCH SPDT X 1 15OHM SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
1P1G3157QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
7pC
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
5.2pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Active
Crosstalk
-54dB @ 10MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
15Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
SC-70-6
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
Base Product Number
-3db Bandwidth
300MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G3157GW-Q10HNexperia USA Inc.3.8201727-8423-1-NDkr.0.89000Similar
PI5A3157CEXDiodes Incorporated93.095PI5A3157CEXCT-NDkr.1.65000Similar
PI5A4157CEXDiodes Incorporated2.00331-PI5A4157CEXCT-NDkr.2.09000Similar
In-Stock: 138.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.29300kr.12.93
25kr.1.14880kr.28.72
100kr.0.98590kr.98.59
250kr.0.90864kr.227.16
500kr.0.86198kr.430.99
1.000kr.0.82363kr.823.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77627kr.2,328.81
6.000kr.0.75309kr.4,518.54
9.000kr.0.74147kr.6,673.23
15.000kr.0.72861kr.10,929.15
21.000kr.0.72109kr.15,142.89
30.000kr.0.71385kr.21,415.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500