AWLP-50/3.2-G-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWLP 50/3,2-G

DigiKey Part Number
HDM50H-ND
Manufacturer
Manufacturer Product Number
AWLP 50/3,2-G
Description
CONN DIP HDR IDC 50POS VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
50
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.163
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.11.26000kr.11.26
10kr.9.59400kr.95.94
48kr.8.58396kr.412.03
96kr.8.17396kr.784.70
144kr.7.94354kr.1,143.87
288kr.7.56399kr.2,178.43
528kr.7.24716kr.3,826.50
1.008kr.6.92394kr.6,979.33
2.544kr.6.48631kr.16,501.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.26000
Unit Price with VAT:kr.14.07500