


H6MMH-5018M | |
|---|---|
DigiKey Part Number | H6MMH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-5018M |
Description | DIP CABLE - HDM50H/AE50M/HDM50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.06000 | kr.45.06 |
| 10 | kr.40.72300 | kr.407.23 |
| 25 | kr.38.47160 | kr.961.79 |
| 50 | kr.37.53340 | kr.1,876.67 |
| 100 | kr.35.65700 | kr.3,565.70 |
| 250 | kr.31.90376 | kr.7,975.94 |
| 500 | kr.30.02700 | kr.15,013.50 |
| 1.000 | kr.26.27360 | kr.26,273.60 |
| 2.500 | kr.24.95992 | kr.62,399.80 |
| Unit Price without VAT: | kr.45.06000 |
|---|---|
| Unit Price with VAT: | kr.56.32500 |




