HxMMH-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxMMH-50 M
Part Number Breakdown Assmann

H6MMH-5006M

DigiKey Part Number
H6MMH-5006M-ND
Manufacturer
Manufacturer Product Number
H6MMH-5006M
Description
DIP CABLE - HDM50H/AE50M/HDM50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.74000kr.28.74
10kr.26.09300kr.260.93
25kr.24.71680kr.617.92
50kr.24.14080kr.1,207.04
100kr.22.99140kr.2,299.14
250kr.20.11752kr.5,029.38
500kr.19.54278kr.9,771.39
1.000kr.16.66886kr.16,668.86
2.500kr.15.51928kr.38,798.20
Manufacturers Standard Package
Unit Price without VAT:kr.28.74000
Unit Price with VAT:kr.35.92500
Alternate Color
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: kr.25.09000
Alternate Length
DIP CABLE - HDM50H/AE50M/HDM50H
In-Stock: 0
Unit Price: kr.45.06000
DIP CABLE - HDM50H/AE50M/HDM50H
In-Stock: 0
Unit Price: kr.68.22000