



1-746610-4 | |
|---|---|
DigiKey Part Number | ADM16S-ND |
Manufacturer | |
Manufacturer Product Number | 1-746610-4 |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-746610-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.12.28800 | kr.122.88 |
| 25 | kr.11.51480 | kr.287.87 |
| 50 | kr.10.96320 | kr.548.16 |
| 100 | kr.10.43970 | kr.1,043.97 |
| 250 | kr.9.78612 | kr.2,446.53 |
| 500 | kr.9.31892 | kr.4,659.46 |
| 1.000 | kr.8.87424 | kr.8,874.24 |
| 2.500 | kr.8.80727 | kr.22,018.18 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |













