HxMMH-50 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxMMH-50 G
Part Number Breakdown Assmann

H6MMH-5036G

DigiKey Part Number
H6MMH-5036G-ND
Manufacturer
Manufacturer Product Number
H6MMH-5036G
Description
DIP CABLE - HDM50H/AE50G/HDM50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.30000kr.50.30
10kr.45.45900kr.454.59
25kr.42.94640kr.1,073.66
50kr.41.89960kr.2,094.98
100kr.39.80480kr.3,980.48
250kr.35.61496kr.8,903.74
500kr.33.52000kr.16,760.00
1.000kr.29.33005kr.29,330.05
Manufacturers Standard Package
Unit Price without VAT:kr.50.30000
Unit Price with VAT:kr.62.87500
Alternate Color
DIP CABLE - HDM50H/AE50M/HDM50H
In-Stock: 0
Unit Price: kr.68.22000
Alternate Length
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: kr.25.09000
DIP CABLE - HDM50H/AE50G/HDM50H
In-Stock: 0
Unit Price: kr.36.03000