Slide Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.570 In Stock | 1 : kr.2.60000 Box | Box | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 50 V | Standard | 3.00mm | Phosphor Copper | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
2.432 In Stock | 1 : kr.2.60000 Box | Box | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 50 V | Standard | 2.00mm | Brass | Silver | Through Hole | Quick Connect - 0.062" (1.5mm) | - | -20°C ~ 70°C | |||
1.755 In Stock | 1 : kr.2.60000 Box | Box | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 50 V | Standard | 3.00mm | Phosphor Copper | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
2.323 In Stock | 1 : kr.2.79000 Box | Box | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 50 V | Standard | 5.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
2.226 In Stock | 1 : kr.2.79000 Box | Box | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 50 V | Standard | 4.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
3.004 In Stock | 1 : kr.2.98000 Box | Box | Active | SPDT | Not Specified | On-On | 500mA (DC) | - | 30 V | Standard | 2.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
1.048 In Stock | 1 : kr.2.98000 Box | Box | Active | SPDT | Not Specified | On-On | 500mA (DC) | - | 50 V | Standard | 5.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
2.648 In Stock | 1 : kr.3.17000 Box | Box | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 50 V | Standard | 5.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
792 In Stock | 1 : kr.3.17000 Bag | Bag | Active | SPDT | Not Specified | On-On | 200mA (DC) | - | 30 V | Standard | 6.00mm | Phosphor Bronze | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
839 In Stock | 1 : kr.3.17000 Bag | Bag | Active | SPDT | Not Specified | On-On | 200mA (DC) | - | 30 V | Standard | 4.00mm | Phosphor Bronze | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
3.280 In Stock | 1 : kr.3.74000 Box | Box | Active | SPDT | Shorting (MBB) | On-On | 300mA (DC) | - | 50 V | Standard | 5.00mm | Phosphor Copper | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
41.896 In Stock | 1 : kr.4.56000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | - | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
37.852 In Stock | 1 : kr.5.07000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | - | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
58.494 In Stock | 1 : kr.5.07000 Bulk | Bulk | Active | SPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 70°C | |||
59 In Stock | 1 : kr.5.07000 Bag | Bag | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | - | 12 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 85°C | |||
10.878 In Stock | 1 : kr.5.26000 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 300mA (DC) | - | 6 V | Standard | 2.00mm | - | Silver | Through Hole | PC Pin | Black Actuator | -20°C ~ 70°C | |||
7.759 In Stock | 1 : kr.5.26000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 30 V | Standard | 4.40mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
412 In Stock | 1 : kr.5.58000 Box | Box | Active | SPDT | Not Specified | On-On | 500mA (DC) | - | 30 V | Standard | 4.00mm | Brass | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
196 In Stock | 1 : kr.5.71000 Bag | Bag | Active | SPDT | Not Specified | On-On | 300mA (AC/DC) | 24 V | 24 V | Standard | 1.40mm | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
2.514 In Stock | 1 : kr.5.83000 Bag | Bag | Active | SPDT | Non-Shorting (BBM) | On-On | 350mA (DC) | - | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 85°C | |||
582 In Stock | 1 : kr.5.83000 Bag | Bag | Active | SPDT | Shorting (MBB) | On-On | 350mA (DC) | - | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -10°C ~ 85°C | |||
5.102 In Stock | 1 : kr.5.96000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | - | 12 V | Standard | 6.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
3.959 In Stock | 1 : kr.5.96000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | - | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
1.709 In Stock | 1 : kr.5.96000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | - | 12 V | Standard | 6.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
6.721 In Stock | 1 : kr.6.09000 Bag | - | Bag | Active | SPDT | Not Specified | On-On | 300mA (DC) | - | 24 V | Standard | - | Nickel | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C |