Industry 4.0 marks the fourth industrial revolution, characterized by distributed, intelligent control systems. Breaking from a past with large, centralized programmable-logic controllers, Industry 4.0 allows for highly configurable, highly modular factories, which accept an ever increasing number of sensor inputs, while operating at a higher output than ever before. The ultra-small PLC, or Micro PLC, lies at the heart of the Industry 4.0 factory, providing high performance with ultra-low power consumption in an ultra-small package. MAXREFDES61# is Maxim’s Micro PLC, quad-channel, analog input card.
The MAXREFDES61# features a 16-bit high-accuracy four-channel analog input with isolated power and data. Two of the input channels accept -10V to +10V signals and the other two inputs accept 4mA to 20mA signals.
The MAXREFDES61# design integrates
a dual low-noise low-distortion buffer (MAX9633)
a 16-bit 4-channel multi-range input ADC (MAX1301)
two high-voltage 4–20mA current protectors (MAX14626) for the current input channels
an ultra-high-precision 4.096V voltage reference (MAX6126)
600VRMS data isolation (MAX14850)
a STM32F4 microcontroller; a FTDI USB-UART bridge
a high-efficiency DC-DC converter (MAX15062)
and isolated/regulated +15V, +5V, and -3V power rails (MAX17498C/MAX8719/MAX1659/MAX1735).
The entire system typically operates at less than 500mW and fits into a space roughly the size of a credit card. While targeted for the industrial, Micro PLC application, MAXREFDES61# may be used in any application that requires high-accuracy analog-to-digital conversion.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | MAXREFDES61#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Board not Stocked
|
| Purpose |
Micro PLC, Analog Input Card
|
| Component Count + Extras |
154 + 7
|
| Features |
I²C Interface
PMBus Interface Reverse Polarity Protection Short Circuit Protection SMBus Interface SPI Interface Thermal Protection |
| Data Rate (Max) |
115 ksps
|
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX1301
MAX14626 MAX14850 MAX17498C MAX9633 |
| Date Created By Author | - Not Given |
| Date Added To Library | 2022-03 |