Demonstration circuit 1721B is a 14.6V, 5A battery charger and PowerPath™ manager with 6VIN to 36VIN buck-boost converter featuring the LTC4000/LTC3789, targeted at 4-cell LiFePO4 applications. The output of this demo board was specifically tailored for a Tenergy 10A-hour battery, P/N 30207. Other voltages can be set by changing ROFB2 and RBFB2. The desired nominal voltage can be accurately trimmed by using trim resistors R42 and R43. For example, for 14.4V battery float voltage, change ROFB2 and RBFB2 to 86.6k, and add 7.5M at R42 and R43 for greater set point accuracy.
This circuit was designed to demonstrate the high levels of performance, efficiency, and small solution size attainable using these ICs in a buck-boost converter battery charger, intelligent PowerPath manager, and power supply. It operates at 400kHz and produces a regulated 5A/14.6V battery charger output as well as a system output of up to 6.25A from an input voltage range of 6V to 36V: suitable for a wide variety of portable applications including instruments, industrial equipment, power tools, and computers. It has a total footprint area of 12.4cm2 (3.6cm2 for the LTC4000 circuit only). Synchronous rectification helps to attain efficiency exceeding 96% at full load and nominal input.
DC1721B-B: The LTC4000-1 instead has an input voltage regulation loop for Maximum Power Point (MPP) control. MPP control extracts near maximum power from high impedance sources such as solar panels, wind turbines, or fuel cells.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | DC1721B-B-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Cell Type |
Lithium Iron Phosphate, LiFePO4
|
| Configuration |
1 Cell
|
| Voltage In |
6 ~ 36 V
|
| Voltage Out |
14.6 V
|
| Current Out |
5 A
|
| Features |
Bad Battery Detection
Current Limit (Adj. or Fixed) Status Indication Temperature Compensation |
| Quiescent Current [Typical] |
400 µA
|
| Sleep Mode Current [Typical] |
10 µA
|
| Component Count + Extras |
96 + 39
|
| Application / Target Market |
Battery Chargers
Energy Harvesting Portable Devices Solar Powered Back-up |
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC4000-1
|
| Quiescent Current [Maximum] |
- Not Given
|
| Sleep Mode Current [Maximum] |
20 µA
|
| Date Created By Author | 2013-02 |
| Date Added To Library | 2016-11 |