This STEVAL-PTOOL1V1 compact 70 mm x 30 mm reference design board is tailored for low voltage power tools driven by 3-phase brushless motors, supplied by 2S to 6S batteries. The design is based on the STSPIN32F0B controller and STL180N6F7 (or STL220N6F7) power MOSFET.
The board is ready for sensorless and sensored FOC, and can be configured for six-step sensorless control through available BEMF sensing circuitry. The accompanying six-step STSW-PTOOL1V1 firmware uses position feedback from Hall effect sensors, with debugging and programming capability available through the SWD interface and the direct firmware update feature.
The board can deliver up to 15 A continuous current, thanks also to the optimal thermal dissipation provided by an embedded heatsink. It embeds a fast power-on circuit that connects and disconnects the battery, allowing standby consumption below 1 μA for extended battery duration. Several protection features are included, such as thermal shutdown, undervoltage lockout, overcurrent protection with programmable threshold and reverse biasing of power stage outputs. This reference design is predominately intended for power tools, but is very suitable for any battery-powered application involving similar architecture, rating and performance. A potentiometer input for speed variation is available.
7 - 45 V motor voltage rating supported
Recommended for power tools supplied from 2S to 6S batteries
Ultra-low standby current below 1µA thanks to an external turn-on/off trigger
Heat sink for improved power dissipation
Extremely compact footprint (70 mm x 30 mm)
Input connector for Hall effect sensors and encoder
Plug-and-play capability through six-step firmware with Hall effect sensor feedback
Six-steps sensorless control available through dedicated BEMF sensing circuitry and sensorless/sensored Field Oriented Control
Speed regulation through an external trimmer
SWD debug interface and direct firmware update (DFU) via UART
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-STEVAL-PTOOL1V1-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
7 ~ 45 V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless |
| Power / Current Out |
15 A rms per Phase
|
| Features |
Current Limit (Adj. or Fixed)
Encoder Input GUI / Design Software Hall Input Memory Available On-Board Over Current Protection Reverse Polarity Protection Sensorless Control (FOC) Thermal Protection UART Interface Under Voltage Protection, Brown-Out |
| Component Count + Extras |
90 + 24
|
| Application / Target Market |
Power Tools
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STSPIN32F0B
|
| Date Created By Author | 2021-01 |
| Date Added To Library | 2021-01 |