5108: 1 Stepper or 2 Brushed DC, 1.5A/Phase @ 2.7 ~ 10.8V

Summary

This circuit uses the DRV8833 and allows up to 2 DC motors or 1 stepper motor to be controlled by a microprocessor. This is useful as a microcontroller cannot, on its own, output enough power to drive most motors. Using this board you can control motor with digital outputs (two per motor) from your microcontroller while powering it separately from a suitable power source.

The motor driver operates off a wide power supply (2.7-10.8V) and can provide up to 1.5A per output or 3A if the motor is connected to both outputs in parallel. Depending upon the state of the two control lines, the motor can be controlled to coast, reverse, go forward & brake.The board can easily be connected to a microcontroller and will operate at 3V or 5V.

Features:

  • Drives two motors or one stepper motor.

  • 1.5A per channel.

Specifications

Manufacturer Kitronik Ltd.
Category Motor Control
Eval Board Part Number 1927-1061-ND
Eval Board Supplier Kitronik Ltd.
Eval Board Board not Stocked
Voltage In 2.7 ~ 10.8 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
Power / Current Out 1.5 A
Features Fault Indication
Over Current Protection
Power Factor Correction (PFC)
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 4 + 0
Application / Target Market Motor Control
Printer, Plotter
Robotics
Security IP Camera
Design Author Kitronik Ltd.
Main I.C. Base Part DRV8833
Date Created By Author 2014-09
Date Added To Library 2018-09

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media