Orders are typically delivered to Denmark within 48 hours depending on location.
Free delivery to Denmark on orders of kr. 340 or more. A delivery charge of kr. 135 will be billed on all orders less than kr. 340.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The STEVAL-IHM042V1 evaluation board is designed as a complete dual motor field-oriented control (FOC) demonstration platform featuring STMicroelectronics' ARM Cortex™-M4F 32-bit core-based STM32F303CC microcontroller with floating point support and two fully integrated DMOS L6230 3-phase motor drivers.It is designed as an integrated evaluation environment for motor control applications in the range of 8 V - 48 V DC bus voltage (extendable up to 52 V) and nominal power up to 10 W for each motor drive.
The design exploits the computational power of the STM32F303CC microcontroller with 48 KB of internal SRAM and 256 KB Flash, 4 ADCs, 2 DACs, 7 comparators, 4 operational amplifiers with programmable gains, SWD debugging, as well as the L6230 DMOS driver's 2.8 A output peak current, non-dissipative overcurrent detection/protection, crossconduction protection, uncommitted comparator, thermal shutdown, and undervoltage lockout.
The STEVAL-IHM042V1 is equipped with a USB-to-serial interface, specifically for real-time data exchange implemented by an STM32F103C8 pre-programmed with the STM32 Virtual COM Port firmware.
The ST Link in-circuit debugger and programmer is embedded in the board, allowing the user to program and debug the STM32F303CC microcontroller directly with a USB cable using a compatible toolset.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-14506-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
8 ~ 52 V
|
| Number of Motors and Type |
2, 3-Ph PMSM Motors
2, 3-Ph PMSM, Sensorlesss |
| Power / Current Out |
10 W
|
| Features |
MCU Controlled
Memory Available On-Board Over Current Protection Sensorless Control (FOC) Thermal Protection Under Voltage Protection, Brown-Out USB Interface |
| Component Count + Extras |
148 + 22
|
| Application / Target Market |
Motor Control
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6230
|
| Date Created By Author | 2015-03 |
| Date Added To Library | 2017-02 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox