LM3407EVAL: 350mA @ 24.5V Max, 22 ~ 30V in

Summary

The LM3407 evaluation board contains a Pulse-Width-Modulation (PWM) floating buck converter with an integrated N-Channel power MOSFET and is designed to provide a constant current output for driving 350mA LEDs.

The switching frequency is selectable between 300 kHz and 1MHz by changing the value of the frequency setting resistor.

Specifications

Manufacturer Texas Instruments
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number LM3407EVAL/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 22 ~ 30 V
Topology Step Down
Current Out 350 mA
Voltage Out (Max) 24.5 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >93%, 24V in, 6 LEDs @ 350 mA
>90%, 24V in, 4 LEDs @ 350 mA
>85%, 24V in, 2 LEDs @ 350 mA
Features Dimming Control
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz ~ 1 MHz
Component Count + Extras 10 + 10
Design Author Texas Instruments
Application / Target Market Automotive
Main I.C. Base Part LM3407
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media