| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | LM3444-230VFLBK/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Isolated
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
36 V
|
| Efficiency @ Conditions |
>87%, 230V in, 8 LEDs @ 350 mA (Original)
>87%, 230V in, 10 LEDs @ 375mA (Mod C) >85%, 230V in, 8 LEDs @ 270 mA (Original) >85%, 230V in, 10 LEDs @ 225 mA (Original) >83%, 230V in, 4 LEDs @ 350 mA (Original) >81%, 230V in, 4 LEDs @ 500 mA (Original) |
| Features |
PFC
Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
67 kHz
|
| Component Count + Extras |
49 + 8
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage |
| Voltage In |
180 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
LM3444
|
| Date Created By Author | |
| Date Added To Library | 2012-04 |