Orders are typically delivered to Denmark within 48 hours depending on location.
Free delivery to Denmark on orders of kr. 340 or more. A delivery charge of kr. 135 will be billed on all orders less than kr. 340.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The STEVAL-ILL001V1 evaluation board introduces an innovative solution for driving high brightness 1 W LEDs (light emitting diodes), using the VIPer22A-E in a flyback configuration with output current control.
The power supply is capable of driving a 1 to 8 LED array in the European voltage range of 185-265 VAC without modifications. The same VIPer device can also function within the specifications in the U.S. input voltage range by using an input voltage doubler.
An innovative control technique is used to adjust the duty cycle of the output current, in order to dim the luminosity of the LEDs down to 10% of the maximum value (STMicroelectronics patent pending). The proposed driver is suitable for applications such as landscape lighting, street lighting, car parks, bollards, garden lighting, large area displays, etc. Domestic applications such as room lighting, decorative fixtures and architectural lighting can also benefit from a dimmable light source.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 497-5071-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Isolated
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
28 V
|
| Efficiency @ Conditions |
>75%, 230V in, 8 LEDs @ 350 mA
|
| Features |
Dimming Control
Light Load Mode Open Circuit Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out Zero Load Regulation |
| Switching Frequency |
60 kHz
|
| Component Count + Extras |
62 + 6
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Garden Light
Lighting: LED Home Lighting Lighting: LED Signage |
| Voltage In |
85 ~ 135 or 185 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
VIPer22A
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox