| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
72 V
|
| Efficiency @ Conditions |
>90%, 195 ~ 232 VAC, 25 LED load
>90%, 185 ~ 235 VAC, 24 LED load >90%, 180 ~ 220 VAC, 23 LED load |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Frequency Jitter for EMI Open Circuit Protection PFC PWM Interface Short Circuit Protection Thermal Protection |
| Switching Frequency |
66 kHz
|
| Component Count + Extras |
29 + 0
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage |
| Voltage In |
180 ~ 265 VAC
|
| Power Factor |
>0.9
|
| Standard(s) |
EN55015 B conducted EMI
IEC 61000-3-2 Class C |
| Main I.C. Base Part |
LNK409
|
| Date Created By Author | 2011-07 |
| Date Added To Library | 2014-08 |