Design contains obsolete parts

DER-304: 93mA @ 48V Max, 190 ~ 265VAC in

Summary

This document is an engineering report describing a non-isolated LED driver (power supply) utilizing a LNK458KG from the LinkSwitch-PL family of devices. The driver provides a single constant current output with an output power of 4.5 W.

The key design goals were high efficiency and small size, enabling the driver to fit into candelabra and B10 sized lamps.

The board was optimized to operate over the high AC input voltage range (190 VAC to 265 VAC, 47 Hz to 63 Hz). LinkSwitch-PL based designs provide a high power factor (>0.9) meeting current international requirements.

The form factor of the board was chosen to meet the requirements for standard B10 LED replacement lamps. The output is non-isolated and requires the mechanical design of the enclosure to isolate the output of the supply and the LED load from the user.

The design was not optimized for operation with phase controlled (TRIAC) dimmers but this is possible with some modification. For an example of a dimmable version please visit http://www.powerint.com/en/applications/led-lighting.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, design spreadsheet and performance data.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 230 V
Outputs and Type 1 Non-Isolated
Current Out 93 mA
Voltage Out (Max) 48 V
Efficiency @ Conditions >85%, 176 ~ 265 VAC, 48 V
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Open Circuit Protection
Over Current Protection
Over Voltage Protection
PFC
Short Circuit Protection
Thermal Protection
Switching Frequency 25.8 ~ 134 kHz
Component Count + Extras 22 + 5
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 190 ~ 265 VAC
Power Factor
Standard(s)
Main I.C. Base Part LNK458
Date Created By Author 2012-01
Date Added To Library 2014-07