STEVAL-CCA003V1: 2x 1W @ 8Ω, 2.2 ~ 5.5V in

Summary

This evaluation board is designed for the TS4984 stereo audio power amplifier. The micro-package QFN16 (quad, flat, non-leaded, 16-pin) combines space-saving with good thermal dissipation.

The BTL gain is set at 2 V for both channels and can be adapted if necessary with a modification of R1/ R8 or R2/R6 values for the left/right channels. The R3/R6 and C3/C5 component locations are empty on the board to allow changes to both input configurations from single-ended to differential. For use in differential mode, R4/R7 must be modified. The C1/C6 component locations are also left empty so that, if required, a low-pass filter can be added.

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-6396-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Amplifier Type Class AB
Number of Outputs Stereo
Output Power (RMS) @ Load 1 W x 2 @ 8 Ω
Voltage In 2.2 ~ 5.5 V
THD+N (1kHz) @ Conditions < 1% @ 1 W (8 Ω, 5 V)
Features Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions - Not Given
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 7.4 mA
Component Count + Extras 12 + 8
Application / Target Market Audio: MP3 Players
Cell Phones
Computers
LCD TV / Monitor
Portable Devices
Design Author STMicroelectronics
Main I.C. Base Part TS4984
Quiescent Current [Maximum] 12 mA
Standby Current [Maximum] 1 µA
Date Created By Author
Date Added To Library 2017-05

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media