TPA3118D2EVM: 30W x2 @ 8Ω, 4.5 ~ 26V, Class D

Summary

This User’s Guide describes the operation of the evaluation module for the TPA3118D2. The manual also provides measurement data and design information including the schematic, the Bill of Materials (BOM), and a printed circuit board (PCB) layout.

The TPA3118D2 evaluation module (EVM) demonstrates the TPA3118D2 integrated circuit from Texas Instruments (TI).

The TPA3118D2 is a 30 W per channel, efficient stereo digital amplifier power stage for driving 2 bridge-tied speakers or a single parallel bridge-tied load (PBTL). The TPA3118D2 can drive a speaker with an impedance as low as 3.2 Ω (8 Ω typical).

The TPA3118D2 is available in a 32-pin TSSOP.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-35895-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 30 W x 2 @ 8 Ω
Voltage In 4.5 ~ 26 V
THD+N (1kHz) @ Conditions < 0.1% @ 25 W (4 Ω, 21 V)
Features Differential Inputs
Fault Indication
Over Voltage Protection
Short Circuit Protection
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >90%, 6V in, 8 Ω @ 2 ~ 5 W
>90%, 24V in, 8 Ω @ 20 ~ 30 W
>90%, 12V in, 8 Ω @ 6 ~ 22 W
Standby Current [Typical] 50 µA
Quiescent Current [Typical] 32 mA
Component Count + Extras 56 + 42
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Automotive
LCD TV / Monitor
Design Author Texas Instruments
Main I.C. Base Part TPA3118D2
Quiescent Current [Maximum] 50 mA
Standby Current [Maximum] 400 µA
Date Created By Author 2012-03
Date Added To Library 2016-10

Eval Board

Order a fully assembled board:

Quantity Available: 8

Quantity: