1712 (TPA2016D2): 2.8W x 2 @ 4Ω, 2.5 ~ 5.5V in

Summary

This incredibly small stereo amplifier is surprisingly powerful. It is able to deliver 2 x 2.8W channels into 4 ohm impedance speakers (@ 10% THD) and it has an I2C control interface as well as an AGC (automatic gain control) system to keep your audio from clipping or distorting.

If you don't want to use I2C to control it, it does start up on with 6dB gain by default and the AGC set up for most music playing. We do suggest using it with a microcontroller to configure it, however, since it’s quite powerful. Settings are not stored in the chip, so you'll need to adjust any gain & AGC amplification settings every time the amp is powered up.

Inside the miniature chip is a class D controller, able to run from 2.7V-5.5VDC. Since the amp is a class D, it's incredibly efficient (89% efficient when driving an 8Ω speaker at 1.5 Watt) - making it perfect for portable and battery-powered projects. It has built in thermal and overcurrent protection but we could barely tell if it got hot. This board is a welcome upgrade to basic "LM386" amps!

Our Arduino library will let you set the AGC configuration (you can also just turn it off), max gain, and turn on/off the left & right channels all over I2C.

Arduino Uno SMD R3

Specifications

Manufacturer Adafruit Industries LLC
Category Audio Amplifiers
Eval Board Part Number 1528-1381-ND
Eval Board Supplier Adafruit Industries LLC
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 2.8 W x 2 @ 4 Ω
Voltage In 2.5 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.1% @ 1 W (8 Ω, 5V)
Features Arduino Compatible
Automatic Gain Control (AGC)
Digital Gain
Filterless Output
I²C Interface
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Efficiency @ Conditions >88%, 5V in, 1 kHz @ 0.25 ~ 2.8 W (4 Ω )
>85%, 3.6V in, 1 kHz @ 0.2 ~ 1.45 W (4 Ω )
>75%, 2.5V in, 1 kHz @ 0.1 ~ 0.7 W (4 Ω )
Standby Current [Typical] 300 nA
Quiescent Current [Typical] 75 µA
Component Count + Extras 15 + 3
Application / Target Market Audio: Powered Speakers
Cell Phones
GPS
Portable Devices
Tablets
USB Powered Devices
Design Author Adafruit
Main I.C. Base Part TPA2016D2
Quiescent Current [Maximum] 110 µA
Standby Current [Maximum] 1 µA
Date Created By Author 2014-02
Date Added To Library 2016-03

Eval Board

Order a fully assembled board:

Quantity Available: 29

Quantity: