| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LMR14206XMKDEMO/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
600 mA
|
| Voltage In |
4.5 ~ 42 V
|
| Efficiency @ Conditions |
>65%, 12V in, 1.2V @ 150 ~ 600 mA
>60%, 24V in, 1.2V @ 200 ~ 600 mA |
| Voltage Out Range |
- Not Given
|
| Features |
Short Circuit Protection
Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.25 MHz
|
| Standby Current [Typical] |
16 µA
|
| Quiescent Current [Typical] |
1.35 mA
|
| Component Count + Extras |
11 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Point of Load (PoL)
Portable Devices |
| Standby Current [Maximum] |
40 µA
|
| Quiescent Current [Maximum] |
1.85 mA
|
| Main I.C. Base Part |
LMR14206
|
| Date Created By Author | 2011-11 |
| Date Added To Library | 2012-06 |