The LMZ34202EVM evaluation module is designed as an easy-to-use platform that facilitates an extensive evaluation of the features and performance of the Simple Switcher® power module. This guide provides information on the correct usage of the EVM and an explanation of the numerous test points on the board.
This EVM features the LMZ34202 synchronous buck power module configured for operation with typical 12-V to 42-V input bus applications. The output voltage can be set to one of five popular values by using a configuration jumper. In similar fashion, the switching frequency can be set to one of five values with a jumper. The full output current rating of the device can be supplied by the EVM. Input and output capacitors are included on the board to accommodate the entire range of input and output voltages.
Monitoring test points are provided to allow measurement of efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. Control test points are provided for use of the slow-start/tracking, Inhibit/UVLO, PWRGD, and synchronization features of the LMZ34202 device. The EVM uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-44443-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
2.5 V
3.3 V 5 V 6 V 7.5 V |
| Current Out |
2 A
|
| Voltage In |
4.5 ~ 42 V
|
| Efficiency @ Conditions |
>91%, 12V in, 7.5V @ 0.2 ~ 2 A
>90%, 24V in, 7.5V @ 0.5 ~ 2 A >90%, 12V in, 6V @ 0.2 ~ 2 A >89%, 12V in, 5V @ 0.15 ~ 2 A >88%, 24V in, 6V @ 0.5 ~ 2 A >87%, 24V in, 5V @ 0.25 ~ 2 A >83%, 12V in, 3.3V @ 0.1 ~ 2 A >78%, 24V in, 3.3V @ 0.05 ~ 2 A >78%, 12V in, 2.5V @ 0.2 ~ 2 A >70%, 24V in, 2.5V @ 0.05 ~ 2 A |
| Voltage Out Range |
2.5 ~ 7.5 V
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode PFM or PWM Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out |
| Switching Frequency |
200 kHz ~ 1 MHz
|
| Standby Current [Typical] |
2.4 µA
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
24 + 24
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Medical
Motor Control Power: Auxiliary Power Supply Power: Industrial Power Test and Measurement Equipment |
| Standby Current [Maximum] |
6.2 µA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMZ34202
|
| Date Created By Author | 2016-03 |
| Date Added To Library | 2017-01 |