| Manufacturer | Infineon Technologies |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
16 A
|
| Voltage In |
12 V
|
| Efficiency @ Conditions |
>84%, 12V in, 1.2V @ 3 ~ 16 A
|
| Voltage Out Range | |
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Voltage Reference Voltage Tracking |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
20 mA
|
| Component Count + Extras |
39 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Memory Back-up
Point of Load (PoL) Servers Telecom |
| Standby Current [Maximum] |
100 µA
|
| Quiescent Current [Maximum] |
23 mA
|
| Main I.C. Base Part |
IR3895
|
| Date Created By Author | 2012-12 |
| Date Added To Library | 2014-08 |