The MAX17501B/MAX17501F evaluation kits (EV kits) provide proven designs to evaluate the MAX17501B/MAX17501F high-efficiency, high-voltage, synchronous step-down DC-DC converters. The EV kits use these devices to generate a fixed 5V at load currents up to 500mA from a 6V to 60V input supply.
The MAX17501B supports a PFM control scheme with high light-load efficiency, while the MAX17501F features a forced-PWM control scheme that provides constant switching requency operation at all load and line conditions.
The output voltage is accurate to within ±1.7% over -40°C to +125°C. Simulation models are available.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAX17501FTEVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
500 mA
|
| Voltage In |
6 ~ 60 V
|
| Efficiency @ Conditions |
>92%, 12V in, 5V @ 130 ~ 500 mA
>88%, 24V in, 5V @ 200 ~ 500 mA >85%, 36V in, 5V @ 250 ~ 500 mA >80%, 48V in, 5V @ 250 ~ 500 mA |
| Voltage Out Range |
- Fixed
|
| Features |
Electrolytic Free
Over Current Protection Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
900 nA
|
| Quiescent Current [Typical] |
4.75 mA
|
| Component Count + Extras |
11 + 2
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Audio: Home Theater Systems
Automotive Point of Load (PoL) Portable Devices Telecom |
| Standby Current [Maximum] |
3.5 µA
|
| Quiescent Current [Maximum] |
6.75 mA
|
| Main I.C. Base Part |
MAX17501F
|
| Date Created By Author | 2012-08 |
| Date Added To Library | 2019-01 |