DER-135: 5V @ 550mA, 90 ~ 264VAC in

Summary

This document is an engineering report describing a 5V, 0.55A power supply utilizing a LNK363 in a SO8 package. The design has an USB connector and is intended to be used as a cell phone battery charger or supply for other applications that draw power via a USB port.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, and performance data.

The Flyback power supply shown in Figure 3 was designed around the LNK363D (U1). It is a constant voltage constant current (CVCC) power supply intended for use in a Universal Serial Bus (USB) charger.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 550 mA
Output Power 2.75 W
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Open Circuit Protection
Short Circuit Protection
Thermal Protection
Efficiency @ Conditions >60%, 100 ~ 220 VAC, 5V @ full load
No-load Input Power @ Voltage 300 mW @ 230 V
Switching Frequency 132 kHz
Internal Switch Yes
Component Count + Extras 29 + 6
Voltage In 90 ~ 264 VAC
Design Author Power Integrations
Application / Target Market Battery Chargers
Cell Phones
Main I.C. Base Part LNK363
Date Created By Author 2007-09
Date Added To Library 2014-06