ANT-418-CW-HD | |
|---|---|
DigiKey Part Number | ANT-418-CW-HD-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-CW-HD |
Description | RF ANT 418MHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418MHz | |
Frequency Range | 410MHz ~ 425MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -1.8dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.54000 | kr.57.54 |
| 250 | kr.55.55200 | kr.13,888.00 |
| 500 | kr.52.86412 | kr.26,432.06 |
| 1.000 | kr.50.24006 | kr.50,240.06 |
| Unit Price without VAT: | kr.57.54000 |
|---|---|
| Unit Price with VAT: | kr.71.92500 |