Y0007350R000T9L | |
---|---|
DigiKey Part Number | Y0007-350-ND |
Manufacturer | |
Manufacturer Product Number | Y0007350R000T9L |
Description | RES 350 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0007350R000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.129.60000 | kr.129.60 |
10 | kr.91.62200 | kr.916.22 |
25 | kr.81.35920 | kr.2,033.98 |
50 | kr.74.93640 | kr.3,746.82 |
100 | kr.69.47970 | kr.6,947.97 |
300 | kr.62.46507 | kr.18,739.52 |
500 | kr.59.77318 | kr.29,886.59 |
1.000 | kr.56.60211 | kr.56,602.11 |
Unit Price without VAT: | kr.129.60000 |
---|---|
Unit Price with VAT: | kr.162.00000 |