12-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-WLCSP

SSM2519ACBZ-R7

DigiKey Part Number
SSM2519ACBZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2519ACBZ-R7
Description
IC AMP CLSS D MONO 2.75W 12WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.42x1.67)
Datasheet
 Datasheet
EDA/CAD Models
SSM2519ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
Voltage - Supply
1.5V ~ 3.6V
Features
Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-WLCSP (1.42x1.67)
Package / Case
12-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types