SR206-TP | |
---|---|
DigiKey Part Number | SR206-TPTR-ND - Tape & Reel (TR) SR206-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR206-TP |
Description | DIODE SCHOTTKY 60V 2A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SR206-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.58700 | kr.15.87 |
100 | kr.0.99840 | kr.99.84 |
500 | kr.0.74380 | kr.371.90 |
1.000 | kr.0.66144 | kr.661.44 |
2.000 | kr.0.59194 | kr.1,183.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.51661 | kr.2,583.05 |
10.000 | kr.0.47000 | kr.4,700.00 |
15.000 | kr.0.44623 | kr.6,693.45 |
25.000 | kr.0.41952 | kr.10,488.00 |
35.000 | kr.0.40370 | kr.14,129.50 |
50.000 | kr.0.38833 | kr.19,416.50 |
125.000 | kr.0.36000 | kr.45,000.00 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |